text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP81151MNTBG

NCP81151 Series Dual MOSFET Gate Driver - 8-DFN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP81151MNTBG - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
Supply Voltage-Max: 5.5V
Turn-off Delay Time: 30ns
Turn-on Delay Time: 25ns
Rise Time: 16ns
Fall Time: 11ns
Operating Temp Range: -40°C to +100°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
312,000
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$876.00
USD
Quantity
Unit Price
3,000
$0.148
6,000
$0.146
9,000
$0.145
12,000
$0.144
15,000+
$0.142
Product Variant Information section