text.skipToContent text.skipToNavigation

Manufacturer Part #

STA510FTR

STA510F Series Quad 5.5 A 44 V Surface Mount Power Half Bridge - POWERSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STA510FTR - Technical Attributes
Attributes Table
Type: Class D
Output Type: Mono, Stereo
Supply Voltage-Max: 40V
Output Power: 200W
Operating Temp Range: 0°C to 70°C
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,300.00
USD
Quantity
Unit Price
1,000+
$2.30
Product Variant Information section