text.skipToContent text.skipToNavigation

Manufacturer Part #

STGIF10CH60TS-L

3-Phase Inverter 600 V 15 A Short-Circuit Rugged IGBT - SDIP2F-26L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGIF10CH60TS-L - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 15A
Power Dissipation-Tot: 33W
Pulsed Collector Current: 30A
Collector - Emitter Saturation Voltage: 1.65V
Reverse Recovery Time-Max: 280ns
Thermal Resistance: 5.5°C/W
Operating Temp Range: -40°C to +175°C
No of Terminals: 26
Package Style:  SDIP2F-26L
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
156
Multiple Of:
156
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,092.00
USD
Quantity
Unit Price
156
$7.00
312
$6.97
468
$6.95
624
$6.93
780+
$6.89