text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW39NC60VD

STGW Series Ultra Fast Free Wheeling Diode Through Hole IGBT - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGW39NC60VD - Technical Attributes
Attributes Table
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The STGW39NC60VD is a IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low on-state behavior.

Features:

  • Low CRES / CIES ratio (no cross conduction susceptibility)
  • IGBT co-packaged with ultra fast free-wheeling diode

Applications:

  • High frequency inverters
  • UPS
  • Motor drivers
  • Induction heating
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,236.00
USD
Quantity
Unit Price
600
$2.06
1,200
$2.05
1,800
$2.04
2,400
$2.03
3,000+
$2.01
Product Variant Information section