text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1410NEOA

TC1410 Series 500 mA 16 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1410NEOA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 16Ω
Peak Output Current: 0.5A
Supply Voltage-Max: 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC1410NEOA is a 16 V 500 mA High-Speed and Low Side Non-Inverting MOSFET Driver, available in SOIC-8 package.

Features:

  • Latch-Up Protected: Will Withstand 500 mA Reverse Current
  • Input Will Withstand Negative Inputs Up to 5 V
  • ESD Protected: 4 kV
  • High Peak Output Current: 0.5 A
  • Wide Input Supply Voltage Operating Range:
    • 4.5V to 16V
  • High Capacitive Load Drive Capability:
    • 500 pF in 25 nsec
  • Short Delay Time: 30 nsec Typ.
  • Consistent Delay Times With Changes in Supply Voltage
  • Matched Delay Times
  • Low Supply Current
    • With Logic  1 Input: 500 µA
    • With Logic  0 Input: 100 µA
  • Low Output Impedance: 16Ω
  • Available in Space-Saving 8-pin MSOP Package

Applications:

  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive
  • Relay Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$828.00
USD
Quantity
Unit Price
15
$1.44
40
$1.42
150
$1.40
400
$1.38
1,500+
$1.35
Product Variant Information section