text.skipToContent text.skipToNavigation

Référence fabricant

TC1410NEPA

TC1410 Series 500 mA 16 Vmax Low Side Non-Inverting MOSFET Driver - PDIP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip TC1410NEPA - Caractéristiques techniques
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 16Ω
Peak Output Current: 0.5A
Supply Voltage-Max: 16V
Style d'emballage :  PDIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications
The TC1410NEPA is a 16 V, 500 mA High-Speed and Low Side Non-Inverting MOSFET Driver, available in PDIP-8 package.

Features:

  • Latch-Up Protected: Will Withstand 500 mA Reverse Current
  • Input Will Withstand Negative Inputs Up to 5 V
  • ESD Protected: 4 kV
  • High Peak Output Current: 0.5 A
  • Wide Input Supply Voltage Operating Range:
    • 4.5 V to 16 V
  • High Capacitive Load Drive Capability:
    • 500 pF in 25 nsec
  • Short Delay Time: 30 nsec Typ.
  • Consistent Delay Times With Changes in Supply Voltage
  • Matched Delay Times
  • Low Supply Current
    • With Logic  1 Input: 500 µA
    • With Logic  0 Input: 100 µA
  • Low Output Impedance: 16Ω
  • Available in Space-Saving 8-pin MSOP Package

Applications:

  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive
  • Relay Driver
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
420
Multiples de :
60
Total 
487,20 $
USD
Quantité
Prix unitaire
20
$1.19
50
$1.18
200
$1.16
500
$1.15
2 000+
$1.12
Product Variant Information section