text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1411NEPA

TC1411 Series 1 A 16 Vmax Low Side Non-Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Microchip TC1411NEPA - Technical Attributes
Attributes Table
No of Outputs: Single
Output Impedance: 8Ω
Peak Output Current: 1A
Supply Voltage-Max: 16V
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
162
USA:
162
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.20
USD
Quantity
Unit Price
20
$1.16
50
$1.14
200
$1.13
500
$1.12
2,000+
$1.09
Product Variant Information section