text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1412NCOA

TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1412NCOA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 4Ω
Peak Output Current: 2A
Supply Voltage-Max: 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$575.00
USD
Quantity
Unit Price
100
$1.17
300
$1.16
500
$1.15
2,000
$1.13
3,000+
$1.12
Product Variant Information section