text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1413NEOA

TC1413 Series 3.0 A 16 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1413NEOA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 2.7Ω
Peak Output Current: 3A
Supply Voltage-Max: 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TC1413NEOA is a 16 V, 3 A High-Speed and Low Side Non-Inverting MOSFET Driver, available in SOIC-8 package.

Features:

  • Latch-Up Protected: Will Withstand 500 mA Reverse Current
  • Input Will Withstand Negative Inputs Up to 5 V
  • ESD Protected: 4 kV
  • High Peak Output Current: 3 A
  • Wide Input Supply Voltage Operating Range:
    • 4.5 V to 16 V
  • High Capacitive Load Drive Capability:
    • 1800 pF in 20 nsec
  • Short Delay Time: 35 nsec Typ.
  • Consistent Delay Times With Changes in Supply Voltage
  • Matched Delay Times
  • Low Supply Current
    • With Logic  1 Input: 500 µA
    • With Logic  0 Input: 100 µA
  • Low Output Impedance: 2.7 Ω
  • Available in Space-Saving 8-pin MSOP Package

Applications:

  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive
  • Relay Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$452.50
USD
Quantity
Unit Price
25
$0.965
75
$0.94
200
$0.92
400
$0.905
1,250+
$0.865
Product Variant Information section