text.skipToContent text.skipToNavigation

Manufacturer Part #

TC426IJA

TC426 Series 1.5 A 18 Vmax Dual Low Side Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC426IJA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  CERDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
112
Multiple Of:
56
Total
$2,057.44
USD
Quantity
Unit Price
56
$18.48
112
$18.37
168
$18.31
224+
$18.23
Product Variant Information section