text.skipToContent text.skipToNavigation

Manufacturer Part #

TC427EPA

TC427 Series 1.5 A 18 Vmax Dual Low Side Non Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC427EPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The TC427EPA is a Dual and High-Speed CMOS Power MOSFET Driver with high peak output current of 1.5 A, available in through hole PDIP-8 package.

Features:

  • High-Speed Switching (CL = 1000pF): 30nsec
  • High Output Voltage Swing
    • VDD -25mV
    • GND +25mV
  • Low Input Current (Logic "0" or "1"): 1μA
  • TTL/CMOS Input Compatible
  • Available in Inverting and Noninverting Configurations
  • Wide Operating Supply Voltage: 4.5 V to 18 V
  • Current Consumption
    • Inputs Low – 0.4mA
    • Inputs High – 8mA
  • Single Supply Operation
  • Low Output Impedance: 6Ω
  • Pinout Equivalent of DS0026 and MMH0026
  • Latch-Up Resistant: Withstands > 500mA Reverse Current
  • ESD Protected: 2kV

Applications:

  • Switch Mode Power Supplies
  • Clock Line Driver
  • Pulse Transformer Drive
  • Coax Cable Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
60
Total
$648.00
USD
Quantity
Unit Price
60
$1.11
240
$1.09
600
$1.08
1,500
$1.07
2,400+
$1.05
Product Variant Information section