text.skipToContent text.skipToNavigation

Manufacturer Part #

TC429CPA

TC429 Series 6 A 18 Vmax Dual Low Side Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Microchip TC429CPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 2.5Ω
Peak Output Current: 6A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The TC429CPA is a single high-speed CMOS-Level Translator and Driver, designed specifically to drive highly capacitive power MOSFET gates with 6 A peak output current and 2.5 Ω output impedance.

Features:

  • Wide Input Supply Voltage Operating Range: 7V to 18V
  • High-Impedance CMOS Logic Input
  • Logic Input Threshold Independent of Supply Voltage
  • Low Supply Current:
    • With Logic ‘1’ Input – 5 mA max.
    • With Logic ‘0’ Input – 0.5 mA max.
  • Output Voltage Swing Within 25 mV of Ground or VDD
  • Short Delay Time: 75 nsec max
  • Available in the Space-Saving 8-Pin PDIP Package.
  • High Capacitive Load Drive Capability: - tRISE, tFALL = 35 nsec max with CLOAD = 2500 pF

Applications:

  • Switch-Mode Power Supplies
  • CCD Drivers
  • Pulse Transformer Drive
  • Class D Switching Amplifiers
Pricing Section
Global Stock:
191
USA:
191
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.80
USD
Quantity
Unit Price
10
$1.78
30
$1.75
125
$1.72
300
$1.71
1,250+
$1.66
Product Variant Information section