text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4403CPA

TC4403 Series 1.5 A 18 Vmax Low Side Non-Inverting Floating Load Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4403CPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 5Ω
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The TC4403CPA is a high-speed Floating Load Driver, intended to drive floating or isolated loads requiring high-current pulses with high peak current of 1.5 A, available in through hole PDIP-8 package.

Features:

  • Low Quiescent Current: 300µA Max
  • Capacitive Inputs With 300mV Hysteresis
  • Both Inputs Must Be Driven to Drive Load
  • Low Output Leakage
  • High Peak Current Capability
  • Fast Output Rise Time
  • Outputs Individually Testable

Applications:

  • Isolated Load Drivers
  • Pulsers
  • Safety Interlocks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$732.00
USD
Quantity
Unit Price
10
$2.55
30
$2.51
100
$2.48
300
$2.44
1,000+
$2.38
Product Variant Information section