text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4422VPA

TC4422 Series 18 V 9 A Through Hole High-Speed Mosfet Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4422VPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 2A
Output Impedance: 1.4Ω
Peak Output Current: 9A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$508.80
USD
Quantity
Unit Price
60
$2.15
180
$2.12
300
$2.10
900
$2.08
1,500+
$2.05
Product Variant Information section