text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4423EPA

TC4423 Series 18 V 3 A Through Hole Dual High-Speed Power MOSFET Driver - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4423EPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 3.5Ω
Peak Output Current: 3A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$696.00
USD
Quantity
Unit Price
60
$2.37
180
$2.34
300
$2.32
900
$2.29
1,500+
$2.26
Product Variant Information section