text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4424EOE

TC4424 Series 4.5 A 18 Vmax 3.5 Ohm Dual Non-Inverting MOSFET Driver - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4424EOE - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 3.5Ω
Peak Output Current: 9A
Supply Voltage-Max: 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
564
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
282
Multiple Of:
47
Total
$549.90
USD
Quantity
Unit Price
47
$1.97
141
$1.95
470
$1.92
940
$1.90
1,880+
$1.88
Product Variant Information section