text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4425AVPA

TC4425 Series 3 A 18 Vmax 3.5 Ohm Dual Non Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4425AVPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 3.5Ω
Peak Output Current: 3A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The TC4425AVPA is a Dual High-Speed Non-Inverting Power MOSFET Driver with high peak output current of 3 A, available in through hole PDIP-8 package.

Features:

  • Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • High Capacitive Load Drive Capability – 1800 pF in 25 ns
  • Short Delay Times – 40 ns (typ.)
  • Matched Rise and Fall Times
  • Low Supply Current:
    • With Logic ‘1’ Input – 3.5 mA (Max)
    • With Logic ‘0’ Input – 350 μA (Max)
  • Low Output Impedance: 3.5Ω (typ)
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input Will Withstand Negative Inputs Up to 5 V
  • ESD Protected – 4 kV

Applications:

  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$489.60
USD
Quantity
Unit Price
10
$2.09
30
$2.07
100
$2.04
300
$2.01
1,000+
$1.96
Product Variant Information section