text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4426AVMF

1.5A DUAL MOSFET DRVR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Microchip TC4426AVMF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$339.00
USD
Quantity
Unit Price
60
$1.14
240
$1.13
600
$1.12
1,500
$1.10
2,400+
$1.09
Product Variant Information section