text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4426EOA

TC4426 Series 1.5 A 18 Vmax 7 Ohm Dual Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4426EOA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 7Ω
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TC4426EOA is a Dual High-Speed Power MOSFET Driver with high peak output current of 1.5 A, available in surface mount SOIC-8 package.

Features:

  • Wide Input Supply Voltage Operating Range: 4.5V to 18V
  • High Capacitive Load Drive Capability: 1000 pF in 25 ns
  • Short Delay Times: 40 ns (typ)
  • Matched Rise/Fall Times
  • Low Supply Current:
    • With Logic ‘1’ Input – 4 mA (Max)
    • With Logic ‘0’ Input – 400 μA (Max)
  • Low Output Impedance: 7 (typ)
  • Latch-Up Protected: Will Withstand 05A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • ESD Protected: 4 kV

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$618.00
USD
Quantity
Unit Price
20
$1.07
50
$1.06
200
$1.04
500
$1.03
2,000+
$1.00
Product Variant Information section