text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4427ACOA713

TC4427A Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4427ACOA713 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 7Ω
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TC4427ACOA713 is a Dual High-Speed Power MOSFET Driver with high peak output current of 1.5 A and low ouput impedance of 7 Ω, available in surface mount SOIC-8 package.

Features:

  • Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
  • Short Delay Times – 40 ns (typ.)
  • Matched Rise and Fall Times
  • Low Supply Current:
    • With Logic ‘1’ Input – 4 mA
    • With Logic ‘0’ Input – 400 μA
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • ESD Protected – 4 kV

Applications:

  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive??
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,805.00
USD
Quantity
Unit Price
3,300+
$0.85
Product Variant Information section