text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4428EPA

TC4428 Series 1.5 A 18 Vmax 7 Ohm Dual Complimentary MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4428EPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The TC4428EPA is a Dual High-Speed Power MOSFET Driver with high peak output current of 1.5 A, available in through hole PDIP-8 package.

Features:

  • Wide Input Supply Voltage Operating Range: - 4.5 V to 18 V
  • High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
  • Short Delay Times – 30 ns (typ.)
  • Matched Rise, Fall and Delay Times
  • Low Supply Current:
    • With Logic ‘1’ Input – 1 mA (typ.)
    • With Logic ‘0’ Input – 100 μA (typ.)
  • Low Output Impedance – 7Ω (typ.)
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • ESD Protected – 4 kV

Applications:

  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
600
Multiple Of:
60
Total
$684.00
USD
Quantity
Unit Price
20
$1.18
50
$1.17
200
$1.15
500
$1.14
2,000+
$1.11
Product Variant Information section