text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4429COA713

TC4429 Series 6 A 18 V Single Output MosFet Driver Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4429COA713 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 6A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,389.00
USD
Quantity
Unit Price
3,300+
$1.33
Product Variant Information section