text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4429EOA

TC4429 Series 6 A 18 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4429EOA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 2.5Ω
Peak Output Current: 6A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$495.00
USD
Quantity
Unit Price
100
$1.03
300
$1.00
500
$0.99
2,000
$0.96
3,000+
$0.94
Product Variant Information section