text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4431EOA713

TC4431 Series 1.5 A 30 Vmax 7 Ohm Single High/Low Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4431EOA713 - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Single
Output Impedance: 7Ω
Peak Output Current: 1.5A
Supply Voltage-Max: 30V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC4431EOA713 is a High-Speed CMOS MOSFET Driver with high peak output current of 1.5 A and low output impedance of 7 Ω, available in surface mount SOIC-8 package.

It is suitable for high-side driver applications and will not latch-up under any conditions within their power and voltage ratings.

Features:

  • Wide Input Supply Voltage Operating Range: 4.5 V to 30 V
  • High Capacitive Load Drive Capability: 1000 pF in 25 nsec
  • Short Delay Times – <78 nsec Typ.
  • Low Supply Current:
  • With Logic ‘1’ Input – 2.5 mA
  • With Logic ‘0’ Input – 300 μA
  • Latch-Up Protected: Will Withstand >300 mA Reverse Current
  • ESD Protected – 4 kV

Applications:

  • Small Motor Drive
  • Power MOSFET Driver
  • Driving Bipolar Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,996.00
USD
Quantity
Unit Price
3,300+
$2.12
Product Variant Information section