text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4432COA713

TC4432 Series 1.5 A 30 Vmax 7 Ohm Single High Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4432COA713 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Impedance: 7Ω
Peak Output Current: 1.5A
Supply Voltage-Max: 30V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$7,524.00
USD
Quantity
Unit Price
3,300+
$2.28
Product Variant Information section