text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4432EOA713

TC4432 Series 1.5 A 30 Vmax 7 Ohm Single High/Low Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4432EOA713 - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Single
Output Impedance: 7Ω
Peak Output Current: 1.5A
Supply Voltage-Max: 30V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TC4432EOA713 is a High-Speed CMOS Power MOSFET Driver with high peak output current of 1.5 A, available in surface mount SOIC-8 package.

Features:

  • Wide Input Supply Operating Range: 4.5V to 30V
  • High Capacitive Load Drive Capability: 1000 pF in 25 nsec
  • Short Delay Times – <78 nsec Typ.
  • Low Supply Current:
    • With Logic ‘1’ Input – 2.5 mA
    • With Logic ‘0’ Input – 300 μA
  • Low Output Impedance – 7 Ω
  • Latch-Up Protected: Will Withstand >300 mA Reverse Current
  • ESD Protected – 4 kV

Applications:

  • Small Motor Drive
  • Power MOSFET Driver
  • Driving Bipolar Transistors
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    18 Weeks
    Minimum Order:
    3300
    Multiple Of:
    3300
    Total
    $7,623.00
    USD
    Quantity
    Unit Price
    3,300+
    $2.31
    Product Variant Information section