text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4469CPD

TC4469 Series 1.2 A 18 Vmax 15 Ohm Quad Low Side MOSFET Driver - PDIP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4469CPD - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Quad
Peak Output Current: 1.2A
Supply Voltage-Max: 18V
Package Style:  PDIP-14
Mounting Method: Through Hole
Features & Applications
The TC4469CPD is a Quad CMOS buffer/MOSFET Driver with logic input gate , available in through hole PDIP-14 package.

This drivers are used in ideal applications for direct driving low current motors or driving MOSFETs in a H-bridge configuration for higher current motor drive.

Features:

  • Wide Operating Range: 4.5 V to 18 V
  • Symmetrical Rise/Fall Times: 25 nsec
  • Short, Equal Delay Times: 75 nsec
  • Latch-proof. Will Withstand 500 mA Inductive Kickback
  • 3 Input Logic Choices: AND / NAND / AND + Inv
  • ESD Protection on All Pins: 2 kV

Applications:

  • General Purpose CMOS Logic Buffer
  • Driving All Four MOSFETs in an H-Bridge
  • Direct Small Motor Driver
  • Relay or Peripheral Drivers
  • CCD Driver
  • Pin-Switching Network Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
270
Multiple Of:
30
Total
$688.50
USD
Quantity
Unit Price
10
$2.66
30
$2.62
100
$2.58
250
$2.55
750+
$2.49
Product Variant Information section