text.skipToContent text.skipToNavigation

Manufacturer Part #

MCZ33810EKR2

33810 Series 36 V 10 mA Surface Mount Automotive Engine Control IC - SOIC-32EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCZ33810EKR2 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Supply Current: 1mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-32WEP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,320.00
USD
Quantity
Unit Price
1,000+
$5.32
Product Variant Information section