Manufacturer Part #
MIC5891YWM
MIC5891 Series 15 V 5 MHz 8 Bit Serial-Input Latched Driver - SOIC-16W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:47 per Tube Package Style:SOIC-16W Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2431 | ||||||||||
Microchip MIC5891YWM - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
**FPCN97963 UPDATE**Revision History:May 10, 2023: Issued initial notification.June 21, 2024: Issued final notification. Attached the Qualification Report. Revised the Notification Subject to specify all affected device families. Provided estimated first ship date to be on July 19, 2024.Description of Change:Qualification of UNIG as an additional final test site for LM2574, LM2575, MIC2145, MIC2202, MIC2203, MIC2204, MIC2981, MIC4574, MIC4826, MIC4827, MIC4830, MIC4832, MIC4833, MIC5800, MIC5801, MIC5891, MIC58P01 and MIC59P50 device families available in Tube and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as an additional final test site.
PCN Status:Initial NotificationPCN Type:Manufacturing Change Description of Change:Qualification of NSEB as an additional assembly site for MIC5891YWM and MIC5891YWM-TR catalog part numbers available in 16L SOIC (.300in) package.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve on-time delivery performance by qualifying NSEB as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:March 2024Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: See attached
Part Status:
Microchip MIC5891YWM - Technical Attributes
| Supply Voltage: | 4.5V to 15V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
47 per Tube
Package Style:
SOIC-16W
Mounting Method:
Surface Mount