text.skipToContent text.skipToNavigation

Manufacturer Part #

RE46C104S14TF

Piezoelectric Horn Driver Voltage Converter Surface Mount Chemical - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RE46C104S14TF - Technical Attributes
Attributes Table
Output Voltage-Max: 8.9V
Output Current-Max: 30mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2600
Multiple Of:
2600
Total
$2,418.00
USD
Quantity
Unit Price
2,600+
$0.93
Product Variant Information section