text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2085-JYQS

MIC2085 Series 16.5 V 2.5 mA Single Channel Hot Swap Controller - QSOP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2085-JYQS - Technical Attributes
Attributes Table
Type: Single Channel Positive Voltage
Supply Voltage-Max: 16.5V
Supply Current-Max: 2.5mA
No of Outputs: Single
Package Style:  QSOP-16
Mounting Method: Surface Mount
Features & Applications

The MIC2085-JYQS is a single channel positive voltage hot swap controllers designed to allow the safe insertion of boards into live system backplanes.

The MIC2085 and MIC2086 are available in 16-pin and 20-pin QSOP packages, respectively. Using a few external components and by controlling the gate drive of an external N-Channel MOSFET device, the MIC2085/86 provide inrush current limiting and output voltage slew rate control in harsh, critical power supply environments. Additionally, a circuit breaker function will latch the output MOSFET off if the current limit threshold is exceeded for a programmed period of time. The devices’ array of features provide a simplified yet robust solution for many network applications in meeting the power supply regulation requirements and affords protection of critical downstream devices and components.

Key Features:

  • MIC2085: Pin for pin functional equivalent to the LTC1642.
  • 2.3 V to 16.5 V supply voltage operation.
  • Surge voltage protection to 33 V.
  • Operating temperature range –40°C to 85°C.
  • Active current regulation limits inrush current independent of load capacitance.
  • Programmable inrush current limiting.
  • Analog foldback current limiting.
  • Electronic circuit breaker.
  • Dual-level overcurrent fault sensing.
  • Fast response to short circuit conditions (< 1 µs).
  • Programmable output undervoltage detection.
  • Undervoltage lockout protection.
  • Power-on reset (MIC2085/86) and power-good (MIC2086) status outputs.
  • /FAULT status output.
  • Driver for SCR crowbar on overvoltage.

Applications:

  • RAID systems.
  • Cellular base stations.
  • LAN servers.
  • WAN servers.
  • InfiniBand™ Systems.
  • Industrial high side switching.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
196
Multiple Of:
98
Total
$989.80
USD
Quantity
Unit Price
98
$5.09
196
$5.05
294
$5.02
392
$5.00
490+
$4.93
Product Variant Information section