text.skipToContent text.skipToNavigation

Manufacturer Part #

HVLED001BTR

HVLED001B Series 18 V 3 mA High Power Factor Flyback Controller - SSOP-10

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 3mA
Supply Voltage-Max: 18V
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 120°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
170,000
Factory Lead Time:
20 Weeks
Total
$2,200.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.88
5,000
$0.715
7,500
$0.71
10,000+
$0.705