text.skipToContent text.skipToNavigation

Manufacturer Part #

L4984D

Current-Mode 22.5 V 6 mA Line-Modulated Fixed-Off-Time PFC Controller-SSOP-10

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mode: CCM
Supply Current-Max: 6mA
Supply Voltage-Max: 22.5V
Power Dissipation: 750mW
Operating Temp Range: -40°C to +150°C
Thermal Resistance: 120°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
2,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,820.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$1.31
300
$0.985
400
$0.975
1,000
$0.93
1,500+
$0.91
Product Variant Information section