text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 4,000
Multiple Of: 2,000
Quantity Web Price
4,000+ $0.27
Total:

$1,080.00

USD
Attributes
Attributes Table
Supply Current-Max 5.5mA
Supply Voltage-Max 18V
Operating Temp Range -40°C to +150°C