L6562D in Tube by STMicroelectronics | Power Factor Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6562D

L6562 Series 22 V 5 mA SMT Transition-Mode PFC Controller - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6562D - Technical Attributes
Attributes Table
Supply Current-Max: 5mA
Supply Voltage-Max: 22V
Operating Temp Range: -25°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The L6562D is a current-mode PFC controller operating in Transition Mode (TM). Pin-to-pin compatible with the predecessor L6561, it offers improved performance.

The highly linear multiplier includes a special circuit, able to reduce AC input current distortion, that allows wide-range-mains operation with an extremely low THD, even over a large load range.

Features:

  • Realised in BCD Technology
  • Transition-Mode Control of PFC Preregulators
  • Properietary Multiplier design for minimum THD of AC input Current
  • Very Precise Adjustable output overvoltage Protection
  • Ultra-Low (≤70 μA) Start-UP Current
  • Low (≤4 mA) Quiescent Current
  • Extended IC Supply Voltage Range
  • ON-CHIP Filter on Current Sense
  • Disable Function
  • 1% (@ Tj = 25 °C) Internal Reference Voltage
  • -600/+800 mA Totem pole Gate Driver with UVLO Pull-Down and Voltage Clamp
  • DIP-8/SO-8 Pavkages ECOPACK

Applications:

  • PFC Pre-Regulations For:
    • IEC61000-3-2 COompliant SMPS (TV, DESKTOP PC, MONITOR) up to 300 W
    • HI-END AC-DC Adapter/Charger
    • Entry Level Server & Web Server
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$1,540.00
USD
Quantity
Unit Price
100
$0.815
300
$0.80
1,000
$0.78
2,000
$0.77
4,000+
$0.745
Product Variant Information section