text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.65
Total:

$1,625.00

USD
Attributes
Attributes Table
Supply Current-Max 6mA
Supply Voltage-Max 22.5V
Operating Temp Range -40°C to +125°C
Features and Applications

The L6564HTR is a 22.5 V, 6 mA transition-mode PFC controller and is available in SSOP-10 package.

Features:

  • Guaranteed for extreme temperature range (outdoor)
  • Fast “bi-directional” input voltage feedforward (1/V2correction)
  • Accurate adjustable output overvoltage protection
  • Protection against feedback loop disconnection (latched shutdown)
  • Inductor saturation protection
  • AC brownout detection
  • Low (≤ 100 μA) startup current
  • 6 mA max. operating bias current
  • 1% (@ TJ= 25 °C) internal reference voltage
  • -600/+800 mA totem pole gate driver with active pull-down during UVLO

Applications:

  • PFC pre-regulators for:
    • High-end AC-DC adapter/charger
    • Desktop PC, server, web server
    • IEC61000-3-2 or JEITA-MITI compliant SMPS
  • SMPS for LED luminaires