text.skipToContent text.skipToNavigation

Manufacturer Part #

MP44014GS-Z

MP44014 Series 21 V 4.5 mA Surface Mount Boundary Mode PFC Controller - SOIC-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP44014GS-Z - Technical Attributes
Attributes Table
Switching Frequency-Max: 70kHz
Supply Current-Max: 4.5mA
Supply Voltage-Max: 22V
Power Dissipation: 1.4W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,212.50
USD
Quantity
Unit Price
2,500
$0.485
5,000
$0.475
7,500+
$0.47
Product Variant Information section