text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1631DR2G

NCP1631 Series 12.7 V 7 mA Interleaved, 2-Phase Power Factor Controller-SOIC-16N

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1631DR2G - Technical Attributes
Attributes Table
Mode: CRM/DCM
Supply Current-Max: 7mA
Supply Voltage-Max: 12.7V
Duty Cycle-Min: 0%
Power Dissipation: 550mW
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 145°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,125.00
USD
Quantity
Unit Price
2,500+
$0.85
Product Variant Information section