text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1654BD133R2G

NCP1654 Series 20 V Surface Mount CCM Power Factor Controller - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
onsemi NCP1654BD133R2G - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 220kHz
Supply Current-Max: 6mA
Supply Voltage-Max: 20V
Duty Cycle-Min: 0%
Duty Cycle-Max: 97%
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 178°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,087.50
USD
Quantity
Unit Price
2,500
$0.435
5,000
$0.43
7,500+
$0.425
Product Variant Information section