text.skipToContent text.skipToNavigation

Manufacturer Part #

HFC0500GS-Z

HFC0500 Series 9V-24V Fixed Freq Flyback Cont w/ Ultra-low No Load Power Cons.

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems HFC0500GS-Z - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Breakdown Voltage-Max: 790V
Topology: Flyback
Supply Voltage: 9V to 24V
Duty Cycle-Max: 50%
Supply Current: 1.1mA to 2.7mA
Switching Frequency-Max: 25kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,475.00
USD
Quantity
Unit Price
2,500
$0.59
5,000+
$0.58
Product Variant Information section