text.skipToContent text.skipToNavigation

Manufacturer Part #

MMPF0100F1AEPR2

Power Management IC 56-Pin QFN T/R

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MMPF0100F1AEPR2 - Technical Attributes
Attributes Table
Input Voltage: 2.8V to 4.5V
Output Voltage: 5.15V
Output Current: 4.5A
No of Terminals: 56
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$22,560.00
USD
Quantity
Unit Price
4,000+
$5.64
Product Variant Information section