text.skipToContent text.skipToNavigation

Manufacturer Part #

MC32PF1510A1EP

PF1510 Series 3.8 to 7 V Power Management Integrated Circuit (PMIC) - QFN-40

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC32PF1510A1EP - Technical Attributes
Attributes Table
Type: IoT
Supply Voltage: 3.8V to 7V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,416.10
USD
Quantity
Unit Price
490
$2.89
980+
$2.85
Product Variant Information section