text.skipToContent text.skipToNavigation

Manufacturer Part #

MC32PF1510A6EP

Power Management Integrated Circuit (PMIC) for low power application processors

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC32PF1510A6EP - Technical Attributes
Attributes Table
Type: Mobile / Wearable Devices
Supply Voltage: 4.1V to 6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1470
Multiple Of:
490
Total
$4,189.50
USD
Quantity
Unit Price
490
$2.89
980+
$2.85
Product Variant Information section