text.skipToContent text.skipToNavigation

Manufacturer Part #

MMPF0100F0ANES

.

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MMPF0100F0ANES - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 2.8V to 4.5V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
780
Multiple Of:
260
Total
$4,539.60
USD
Quantity
Unit Price
260
$5.86
520+
$5.82
Product Variant Information section