Manufacturer Part #
STPMIC1APQR
STPMIC Series 14 Output 5.5 V Highly Integrated Power Management IC - WFQFN-44
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPMIC1APQR - Product Specification
STMicroelectronics STPMIC1APQR - Technical Attributes
Attributes Table
| Type: | IoT |
| Supply Voltage: | 2.8V to 5.5V |
| Supply Current: | 50mA to 350mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount