STPW12PHR in Reel by STMicroelectronics | Hot Swap Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STPW12PHR

STPW12 Series 18V 1.5A 50 mOhm Programmable Electronic Power Breaker-PowerSO-8EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPW12PHR - Technical Attributes
Attributes Table
Type: Electronic Power Breaker
Supply Voltage-Max: 18V
No of Outputs: Single
Thermal Resistance: 40°C/W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  POWERSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,975.00
USD
Quantity
Unit Price
2,500+
$1.19
Product Variant Information section