text.skipToContent text.skipToNavigation

Manufacturer Part #

L6924UTR

L6924U Series 12 V Li-lon/Li-Polymer Power Switch Battery Charger - VFQFPN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6924UTR - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 2.5V to 12V
Operating Temp Range: -40°C to +125°C
Package Style:  VFQFPN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,680.00
USD
Quantity
Unit Price
4,000+
$1.42
Product Variant Information section