text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73837T-FCI/UN

1A USB/DC INPUT AUTO-SWICH LI-ION CHARGER PG OUTPUT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP73837T-FCI/UN - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Operating Temp Range: -40°C to +85°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,925.00
USD
Quantity
Unit Price
2,500+
$1.17
Product Variant Information section