text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73838T-NVI/MF

MCP73838 Series 6 V Linear Battery Charge Controller Surface Mount - DFN-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP73838T-NVI/MF - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,828.00
USD
Quantity
Unit Price
3,300+
$1.16
Product Variant Information section