text.skipToContent text.skipToNavigation

Manufacturer Part #

MP26123DR-LF-Z

MP26123 Series 2A 24V 2 or 3 Cell Switching Li-ion Battery Charger - QFN-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP26123DR-LF-Z - Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 2
Supply Voltage: 9V to 24V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$10,550.00
USD
Quantity
Unit Price
5,000+
$2.11
Product Variant Information section